Huco Dynatork 725.32.3535 technical specifications.
| Length | 44.45mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 31.75mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 725.32.3535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
