
Huco Dynatork 850.25.28 technical specifications.
| Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 850.25.28 to view detailed technical specifications.
No datasheet is available for this part.
