
Huco Dynatork 852.33.28 technical specifications.
| Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 852.33.28 to view detailed technical specifications.
No datasheet is available for this part.