Cable gland M16 x 1.5 4. . .8 mm 8 mm Polyamide grey, RAL 7035 IP 68, LCM 16 G, Hummel
Hummel LCM16G technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Hummel LCM16G to view detailed technical specifications.
No datasheet is available for this part.