
Cable gland M25 x 1.5 13. . .18 mm 9 mm Polyamide grey, RAL 7035 IP 68, LCM 25 G, Hummel
Hummel LCM25G technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Hummel LCM25G to view detailed technical specifications.
No datasheet is available for this part.
