DO-41, VRRM 200, VRMS 140, VDC 200, IF(AV) 1.00, IFSM 30, VF 1.00
Converter; DC-DC; 30kV@50uA; 12V In; Encapsulated; Panel Mount; DCH3034 Series
RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY, 2970V, 50A, 100PF
Z33M SERIES - 33MM - HIGH ENERGY - BLOCK
Varistor, MO; 200V; 4500A; 1000pF
RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY, 1815V, 100A, 300PF
RADIAL LEAD MOV - LOW VOLTAGE - , 36V, 10A, 18000PF
Varistor, MO; 390V; 40000A; 5100pF
RECTIFIER; 6A IF; 1.0 V (MAX.) @ 6.0 A; 10 UA @ 25C IR; 600V; 70 PF (TYP.)
DO-12, VRRM 400, VRMS 280, VDC 400, IF(AV) 2.00, IFSM 50, VF 1.25
Varistor, MO; 1820V; 6500A; 800pF
KBPC-8/10, VRRM 800, VRMS 560, VDC 800, IF(AV) 10.00, IFSM 250, VF 1.10
RADIAL LEAD MOV - LOW VOLTAGE - , 65V, 20A, 7500PF
RECTIFIER; 6A IF; 1.0 V (MAX.) @ 6.0 A; 10 UA @ 25C IR; 100V; 140 PF (TYP.)
Varistor, MO; 700V; 6500A; 1000pF
Varistor, MO; 775V; 6500A; 1200pF
PA SERIES - HIGH ENERGY - BASE MOUNTED MOV, 1160V, 100A, 530PF
DO-201AD, VRRM 200, VRMS 140, VDC 200, IF(AV) 1.00, IFSM 150, VF 1.30
RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY, 775V, 50A, 440PF
Capacitor; High Voltage; Ceramic Disk; 47pF; 20%