HVCA Z1000LA80A technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Voltage | 2.97kV |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for HVCA Z1000LA80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.