HVCA FR102 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| Height | 0.161inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for HVCA FR102 to view detailed technical specifications.
No datasheet is available for this part.