DO-201AD, VRRM 800, VRMS 560, VDC 800, IF(AV) 1.00, IFSM 150, VF 1.30
HVCA FR306 technical specifications.
| Package/Case | DO-201AD |
| Height | 0.22inch |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA FR306 to view detailed technical specifications.
No datasheet is available for this part.