HVCA FR602 technical specifications.
| Package/Case | R |
| Diameter | 9.1mm |
| Height | 0.358inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA FR602 to view detailed technical specifications.
No datasheet is available for this part.