HVCA KBL404 technical specifications.
| Package/Case | 200 |
| Diode Type | BRIDGE |
| Height | 0.642inch |
| Length | 0.767inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA KBL404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
