Bridge Rectifier; 400V; 40A; 280V; 2A
HVCA KBP04G technical specifications.
| Diode Type | BRIDGE |
| Height | 0.417inch |
| Length | 0.58inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.144inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA KBP04G to view detailed technical specifications.
No datasheet is available for this part.