HVCA KBPC310 technical specifications.
| Diode Type | RECTIFIER |
| Height | 0.27inch |
| Length | 0.62inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA KBPC310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.