HVCA KBU1006 technical specifications.
| Diode Type | BRIDGE |
| Height | 0.76inch |
| Length | 0.933inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA KBU1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
