DO-201AD, VRRM 400, VRMS 280, VDC 400, IF(AV) 3.00, IFSM 125, VF 1.25
HVCA SF36 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Length | 0.377inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Reverse Recovery Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for HVCA SF36 to view detailed technical specifications.
No datasheet is available for this part.