HVCA W04M technical specifications.
| Diode Type | RECTIFIER |
| Height | 0.181inch |
| Length | 0.338inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for HVCA W04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.