HVCA Z140LA2 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for HVCA Z140LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.