HVCA Z510LA40A technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Voltage | 1.355kV |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for HVCA Z510LA40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.