HVCA Z575LA40A technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 1.5kV |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for HVCA Z575LA40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.