Schottky rectifier diode, 15A forward current, 45V repetitive peak reverse voltage. Features a single silicon diode element with axial terminals, operating across a wide temperature range from -55°C to 200°C. This 1-phase, 1-element device is designed for general-purpose rectification applications.
HY Electronic 15SQ045 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic 15SQ045 to view detailed technical specifications.
No datasheet is available for this part.