The DB157S is a bridge rectifier diode from HY Electronic, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 4 and a terminal position of dual. The diode element material is SILICON and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 1000V and a minimum breakdown voltage of 1000V.
HY Electronic DB157S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic DB157S to view detailed technical specifications.
No datasheet is available for this part.