Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, DBS, 4 PIN
HY Electronic DB201S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic DB201S to view detailed technical specifications.
No datasheet is available for this part.