General purpose rectifier diode, featuring a single silicon element and a 1A current rating. Offers a repetitive peak reverse voltage of 100V. Designed with two terminals in a DUAL terminal position, suitable for operation across a wide temperature range from -55°C to 150°C.
HY Electronic ES1B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic ES1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.