The FR203G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-15 package type and an AXIAL terminal position. The diode element material is silicon and the diode type is a rectifier diode. The FR203G is suitable for general purpose rectification applications.
HY Electronic FR203G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic FR203G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.