The HY Electronic FR304G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial terminal position and is packaged in a DO-27 package. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 400 volts.
HY Electronic FR304G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic FR304G to view detailed technical specifications.
No datasheet is available for this part.