The GBU2506F is a bridge rectifier diode from HY Electronic, featuring a SILICON diode element material and a breakdown voltage of at least 600V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a 4-pin package type, R-PSFM-T4. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
HY Electronic GBU2506F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic GBU2506F to view detailed technical specifications.
No datasheet is available for this part.