Single-phase bridge rectifier diode featuring four silicon elements. This component offers a maximum repetitive peak reverse voltage of 400V and a minimum breakdown voltage of 400V. Designed with four terminals, it operates across a temperature range of -55°C to 150°C.
HY Electronic GBU404 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic GBU404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.