The HER303 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-27 axial package and a diode element material of silicon. The diode is a general purpose rectifier with a maximum reverse voltage of 200 volts. It has two terminals and is available in a single element configuration.
HY Electronic HER303 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic HER303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.