The KBPC3506 is a 4-element silicon bridge rectifier diode with a maximum reverse voltage of 600V. It has a pin count of 4 and is packaged in the S-PUFM-D4 package type. The diode element material is silicon and the diode type is a bridge rectifier diode. The KBPC3506 operates over a temperature range of -55 to 150 degrees Celsius.
HY Electronic KBPC3506 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic KBPC3506 to view detailed technical specifications.
No datasheet is available for this part.