The MBR1040CT is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is available in a 3-pin TO-220AB package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 40 volts.
HY Electronic MBR1040CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic MBR1040CT to view detailed technical specifications.
No datasheet is available for this part.