The HY Electronic S15P45 is a single-element silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a TO-277A package and has a maximum reverse voltage of 45V. The diode has 3 terminals and is designed for general-purpose rectification applications.
HY Electronic S15P45 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277A |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic S15P45 to view detailed technical specifications.
No datasheet is available for this part.