The HY Electronic SQ1080 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-27 package type with an axial terminal position. The diode element material is silicon and the diode type is a rectifier diode. The HY Electronic SQ1080 is suitable for use in general purpose rectifier applications.
HY Electronic SQ1080 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-27 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic SQ1080 to view detailed technical specifications.
No datasheet is available for this part.