
Schottky rectifier diode, single-phase, single-element, 3A continuous forward current, 60V repetitive peak reverse voltage. Features silicon diode element material, operating temperature range of -55°C to 150°C, and two terminals in a plastic SMC package.
HY Electronic SS34 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic SS34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.