Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15,
HY Electronic UF2001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HY Electronic UF2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.