The MVM4256KLM10 is a 28-bit video DRAM IC with 262144 words of memory and an access time of 100ns. It operates at a supply voltage of 5V and has a maximum standby current of 0.007mA. The device is packaged in a R-XDIP-T28 package and has a temperature range of -55 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | VIDEO DRAM |
| Standby Current-Max | 0.007 |
| Access Time-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |