Hydra AS LFB MKP 2.7 /480 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 480VAC|500VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25|-25°C |
| Max Operating Temperature | 100|85°C |
| Mounting | Stud Mount |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Size | 25 X 68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS LFB MKP 2.7 /480 to view detailed technical specifications.
No datasheet is available for this part.