Hydra AS MAB MKP 100 /321 technical specifications.
| Capacitance | 100uF |
| Voltage | 280VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 280VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 143mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MAB MKP 100 /321 to view detailed technical specifications.
No datasheet is available for this part.