The MAB MKP 12 /285 film capacitor from Hydra AS features a capacitance of 12uF with a tolerance of 5%. It operates within a temperature range of -25°C to 85°C and is rated for 400VAC and 450VAC. The capacitor has a dielectric material of PP and is constructed with an aluminum cylindrical can. It is available in a stud mount configuration with a faston termination style.
Hydra AS MAB MKP 12 /285 technical specifications.
| Capacitance | 12uF |
| Voltage | 400VAC|450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MAB MKP 12 /285 to view detailed technical specifications.
No datasheet is available for this part.