Cap Film 12uF 400V PP 5% (35 X 78mm) Solid Wire Aluminum Cylindrical Can 100°C
Hydra AS MD MKP 12 /400 technical specifications.
| Capacitance | 12uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Termination Style | Solid Wire |
| Construction | Aluminum Cylindrical Can |
| Size | 35 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MD MKP 12 /400 to view detailed technical specifications.
No datasheet is available for this part.