This 12uF film capacitor has a maximum operating voltage of 450VAC and a tolerance of 5%. It is designed for motor run applications and has a negative capacitance tolerance of -5. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It can operate between -25°C and 85°C.
Hydra AS MFB MKP 12 /285 technical specifications.
| Capacitance | 12uF |
| Voltage | 400VAC|450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MFB MKP 12 /285 to view detailed technical specifications.
No datasheet is available for this part.