The MKB MKP 12 /322 film capacitor from Hydra AS features a capacitance of 12uF with a tolerance of 5%. It is designed for motor run applications and can withstand an AC rated voltage of 400VAC. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is constructed with an aluminum cylindrical can and has a stud mount termination style. The capacitor measures 30 X 78 in size and operates within a temperature range of -25°C to 85°C.
Hydra AS MKB MKP 12 /322 technical specifications.
| Capacitance | 12uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MKB MKP 12 /322 to view detailed technical specifications.
No datasheet is available for this part.