This motor run film capacitor has a capacitance of 3.5uF and a DC rated voltage of 400VDC. It features a tolerance of 5% and a dielectric of polypropylene. The capacitor is designed for snap-on mounting and has a termination style of cable terminal. It operates within a temperature range of -25 to 100 degrees Celsius.
Hydra AS MSR MKP 3.5 /400V technical specifications.
| Capacitance | 3.5uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Snap-On |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MSR MKP 3.5 /400V to view detailed technical specifications.
No datasheet is available for this part.