The MSR MKP 5 /400XI film capacitor from Hydra AS is a motor run type capacitor with a capacitance of 5uF. It has a DC rated voltage of 400V and an AC rated voltage of 500V. The capacitor has a tolerance of 5% and is constructed with an aluminum cylindrical can. It can operate within a temperature range of -25 to 100 degrees Celsius and is mounted via a snap-on style. The termination style is cable terminal.
Hydra AS MSR MKP 5 /400XI technical specifications.
| Capacitance | 5uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Snap-On |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MSR MKP 5 /400XI to view detailed technical specifications.
No datasheet is available for this part.