Ibek Electronic AG 5 NPE4-0303-U technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32 |
| Package Width (mm) | 20 |
| Package Height (mm) | 10.5 |
| Seated Plane Height (mm) | 10.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 3.3|-3.3V |
| Maximum Input Voltage | 9V |
| Maximum Output Power | 4W |
| Maximum Output Current | 0.45|-0.45A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for Ibek Electronic AG 5 NPE4-0303-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.