IBM IBM25PPC405CR-3BC200C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 316 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B316 |
| Width | 27 |
| Length | 27 |
| Pin Count | 316 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 200 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM25PPC405CR-3BC200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.