The IBM 32-bit RISC microprocessor operates within a temperature range of -40 to 85 degrees Celsius. It features a 32-bit external data bus and a 32-bit address bus. The device is supplied with a voltage between 2.3 and 2.7 volts and can operate at a maximum clock frequency of 66.66 MHz. The microprocessor is packaged in a BGA413 package, measuring 23mm by 23mm.
IBM IBM25PPC405GP-3EE200C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 413 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B413 |
| Width | 25 |
| Length | 25 |
| Pin Count | 413 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM25PPC405GP-3EE200C to view detailed technical specifications.
No datasheet is available for this part.