IBM IBM25PPC750CXEJP7012T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IBM IBM25PPC750CXEJP7012T to view detailed technical specifications.
No datasheet is available for this part.