IBS Electronics CR10A1501FT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | CR10 |
| Series | CR10 |
| Resistance | 1500 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBS Electronics CR10A1501FT to view detailed technical specifications.
No datasheet is available for this part.