Fixed Resistor, Metal Glaze/thick Film, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Manufacturer Series | CR32 |
| Series | CR32 |
| Resistance | 221 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |