Fixed Resistor, Metal Film, 0.125W, 121000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Package Length | 3.7 |
| Tolerance | 1 |
| Series | MF08 |
| Resistance | 121000 |
| REACH | unknown |
| Military Spec | False |